Siemens Steel Cover, 600mm W, 91 mm L for Use with SIVACON S4
- RS Stock No.:
- 621-895
- Mfr. Part No.:
- 8PQ2000-6BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP33,399.90
(exc. VAT)
PHP37,407.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,399.90 |
*price indicative
- RS Stock No.:
- 621-895
- Mfr. Part No.:
- 8PQ2000-6BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Width | 600mm | |
| Length | 91mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Width 600mm | ||
Length 91mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is a robust solution designed for seamless integration within various applications. Tailored specifically for the SIVACON S4 series, it boasts a compact design, providing optimal utility without compromising on style. With a sleek light grey finish, this frame enhances the aesthetic of any installation site while offering reliable durability. Measuring 1600 mm in height and 600 mm in width, it is constructed from high quality sheet steel, ensuring resilience in demanding environments. The product's installation location in the field underlines its practicality for outdoor use, although it is not suitable for external conditions. Whether for new installations or replacements, this versatile masking frame promises dependable performance and longevity, further supported by its compliance with the IP30 protection class.
Designed for seamless integration in SIVACON S4 applications
Compact lightweight construction enhances ease of installation
Elegant light grey finish complements various site aesthetics
Built from high quality sheet steel for enhanced durability
Certified with an IP30 protection class for reliable indoor use
Optimised dimensions suited for diverse mechanical requirements
Field installable design offering flexibility in utility
Related links
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 80 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 10 mm L for Use with Cabinet
- Siemens Sheet Steel Cover 25 mm L for Use with Standard Frame
- Siemens Sheet Steel Cover 25 mm L for Use with Head Compartment
- Siemens Sheet Steel Cover 80 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 10 mm L for Use with Modular Devices
