Siemens Steel Base Plate, 400mm W, 400 mm L for Use with Cabinet
- RS Stock No.:
- 621-545
- Mfr. Part No.:
- 8PQ1024-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP33,511.47
(exc. VAT)
PHP37,532.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,511.47 |
*price indicative
- RS Stock No.:
- 621-545
- Mfr. Part No.:
- 8PQ1024-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Width | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Width 400mm | ||
Length 400mm | ||
Material Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Corner Section Base is designed to offer robust structural support for various applications, ensuring stability and longevity. With a height of 200 mm and a width and depth of 400 mm, it fits seamlessly in spaces requiring strong foundations. This product is crafted from durable sheet steel with a thickness of 2.5 mm, ensuring it can withstand environmental stress and mechanical load. Its blue green colour, similar to RAL 5020, not only provides aesthetic appeal but also highlights its professional grade design. This base is specifically engineered to facilitate easy interaction for cable assignments, making installations straightforward and efficient. When it comes to performance, the corner section base from the Siemens SIVACON S4 series stands out for its reliability.
Built to withstand challenging environmental conditions
Designed for seamless cabinet integration
Includes mounting material for hassle free installation
Optimally designed for enhanced cable management
Exudes a professional appearance with its striking colour
Lightweight design allows for easy transport and setup
Compact dimensions enhance flexibility in space utilisation
Conforms to necessary approvals for peace of mind
Related links
- Siemens Sheet Steel Base Plate 400 mm L for Use with Cabinet
- Siemens Sheet Steel Base Plate, 400mm W for Use with Standard Frame
- Siemens Sheet Steel Cover Plate 25 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 400 mm L for Use with Standard Frame
- Eaton Sheet Steel Powder Coated Base Plate 350 mm L for Use with Accessory Control
- Siemens Sheet Steel Base Plate 600 mm L for Use with Cabinet
- Rittal Steel Base Plate 108 mm L for Use with Command Panel
- Siemens Sheet Steel Base Plate, 850mm W for Use with Standard Frame
