Siemens Steel Base Plate, 400mm W for Use with Standard Frame
- RS Stock No.:
- 622-018
- Mfr. Part No.:
- 8PQ1024-0BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,724.96
(exc. VAT)
PHP26,571.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,724.96 |
*price indicative
- RS Stock No.:
- 622-018
- Mfr. Part No.:
- 8PQ1024-0BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Width | 400mm | |
| Material | Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Width 400mm | ||
Material Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base corner pieces with cover designed specifically for robust environments, this cabinet base combines utility with sophistication. Its impressive dimensions, height of 200 mm and width of 400 mm, offer ample support, making it a perfect fit for various cabinet configurations. The advanced engineering ensures it meets stringent safety standards while maintaining aesthetic appeal with a striking blue green finish. Whether for indoor applications or in industrial settings, this base is tailored to withstand rigorous usage whilst providing excellent ventilation control. It embodies the essence of precision engineering, catering to all your installation needs with unrivalled strength and durability.
Engineered for superior stability and safety in electrical installations
Compact design allows for easy integration within existing frameworks
Constructed from high quality sheet steel for exceptional longevity
Colour coded finish enhances visibility and identification
Lightweight design simplifies transport and installation
Environmentally conscious materials highlight sustainable manufacturing
Designed for compatibility with various accessories and modules
No ventilation required which ensuring consistent cooling performance
Related links
- Siemens Sheet Steel Base Plate, 350mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 1m W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 800mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 600mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 1.2m W for Use with Standard Frame
- Siemens Sheet Steel Base Plate 400 mm L for Use with Cabinet
- Siemens Sheet Steel Base Plate, 850mm W for Use with Standard Frame
- Eaton Sheet Steel Powder Coated Base Plate 350 mm L for Use with Accessory Control
