Siemens Steel Base Plate, 800mm W for Use with Standard Frame
- RS Stock No.:
- 621-546
- Mfr. Part No.:
- 8PQ1028-0BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP28,346.03
(exc. VAT)
PHP31,747.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP28,346.03 |
*price indicative
- RS Stock No.:
- 621-546
- Mfr. Part No.:
- 8PQ1028-0BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Width | 800mm | |
| Material | Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Width 800mm | ||
Material Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Bases with cover designed for comprehensive functionality and durability. This exceptional model is tailored to provide a reliable foundation for modular installations, reflecting a harmonious blend of efficiency and quality craftsmanship. With a height of 200 mm and a width of 800 mm, this base showcases a design that is not only aesthetically pleasing but also purpose built for optimal performance in demanding environments. Its robust sheet steel construction, complemented by a material thickness of 2.5 mm, ensures longevity while maintaining a lightweight profile. Ideal for standard frame applications, this product is perfect for facilitating seamless interaction cable assignment, making it an excellent choice for various industrial setups. Crafted with precision and care, this base from the Siemens range delivers on both form and function, ensuring a secure and effective installation.
Designed to accommodate standard frame installations seamlessly
Constructed from high quality sheet steel for enhanced durability
Lightweight yet sturdy making it easy to handle and install
Features an attractive blue green colour which ensuring it fits well in various environments
Well suited for indoor applications providing reliability across multiple sectors
The design includes mounting material for straightforward setup and efficiency
Net weight optimised for convenient installation without compromising stability
Related links
- Siemens Sheet Steel Base Plate, 800mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 350mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 1m W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 600mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 400mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 1.2m W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 850mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate 600 mm L for Use with Cabinet
