Siemens Steel Base Plate, 1.2m W for Use with Standard Frame
- RS Stock No.:
- 621-504
- Mfr. Part No.:
- 8PQ1022-0BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP39,709.85
(exc. VAT)
PHP44,475.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,709.85 |
*price indicative
- RS Stock No.:
- 621-504
- Mfr. Part No.:
- 8PQ1022-0BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Width | 1.2m | |
| Material | Steel | |
| For Use With | Standard Frame | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Width 1.2m | ||
Material Steel | ||
For Use With Standard Frame | ||
- COO (Country of Origin):
- DE
The Siemens Base is a robust solution designed for versatile applications. Crafted with precision, this product is tailored to accommodate the needs of modern electrical installations, ensuring reliability and durability. With its height of 200 mm and width of 1200 mm, it fits seamlessly into standard frames while providing ample space for cable management. The products sheet steel construction with a thickness of 2.5 mm guarantees longevity, making it ideal for both industrial and commercial environments. Additionally, its blue green hue not only enhances its aesthetic appeal but also conforms to RAL 5020 standards, ensuring a professional finish that meets high visual expectations. This Base stands as a crucial component in your electrical system, fully equipped to support a variety of configurations and applications, affirming siemens commitment to quality and innovation.
Designed for seamless integration into standard cabinet frames
Constructed from durable sheet steel material promising longevity
Offers a visually appealing finish with its RAL 5020 colour standard
Provides adequate space for effective cable assignment
Lightweight design at 14.45 kg for easier handling and installation
Availability of delivery modules including mounting materials for convenience
Specifically designed to support various electrical configurations
Related links
- Siemens Sheet Steel Base Plate, 1.2m W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 1m W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 350mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 800mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 600mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 400mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate, 850mm W for Use with Standard Frame
- Siemens Sheet Steel Base Plate 600 mm L for Use with Cabinet
