Siemens Steel Cover Plate, 400mm W, 25 mm L for Use with SIVACON S4
- RS Stock No.:
- 621-365
- Mfr. Part No.:
- 8PQ2197-4BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP36,478.59
(exc. VAT)
PHP40,856.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP36,478.59 |
*price indicative
- RS Stock No.:
- 621-365
- Mfr. Part No.:
- 8PQ2197-4BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Width | 400mm | |
| Length | 25mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Width 400mm | ||
Length 25mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Outer Cover cater to the specific needs of modern industrial environments with a robust design and exceptional durability. Crafted from high quality sheet steel and powered with a stylish powder coated finish, this enclosure promises to safeguard your equipment while blending seamlessly with the aesthetic of any workspace. With an IP55 rating, it provides solid protection against dust ingress and water jets, ensuring reliability in diverse conditions. Its generous height and width allow ample space for installation, making it an ideal choice for various applications. Perfect for outdoor or indoor use, this model embodies the quality and innovation synonymous with Siemens.
IP55 protection rating ensures reliable performance in various environments
Constructed from high quality sheet steel for enhanced durability
Powder coated finish adds an aesthetic appeal while ensuring longevity
Ample installation dimensions provide flexibility for diverse applications
Designed for easy mounting at a height of 2000 mm for optimal access
Related links
- Siemens Sheet Steel Cover Plate 25 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover Plate 25 mm L for Use with SIVACON S4
- Siemens Sheet Steel Base Plate 400 mm L for Use with Cabinet
- Siemens Sheet Steel Cover 400 mm L for Use with Standard Frame
- Siemens 8PQ2035 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2025 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2040 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2050 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
