Siemens Steel Cover Plate, 200mm W, 25 mm L for Use with SIVACON S4
- RS Stock No.:
- 621-748
- Mfr. Part No.:
- 8PQ2197-2BA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,462.79
(exc. VAT)
PHP22,918.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,462.79 |
*price indicative
- RS Stock No.:
- 621-748
- Mfr. Part No.:
- 8PQ2197-2BA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Width | 200mm | |
| Length | 25mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Width 200mm | ||
Length 25mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Outer Cover is engineered to provide reliable protection and superior performance in various environments. Designed with a robust powder coated finish, this durable sheet steel product ensures both aesthetic appeal and functional resilience. Measuring 2000 mm in height and 200 mm in width, it offers a conducive space for cabinet installations while maintaining a lightweight structure at just 6 kg. The sleek design not only meets stringent IEC conventions but also integrates seamlessly into diverse applications, catering to the evolving needs of technical and commercial sectors. This product serves as an essential component for optimising equipment installations, ensuring maximum efficiency and safety for users.
Constructed with robust powder coated sheet steel for enhanced durability
Optimised design allows for an installation width of 200 mm
Lightweight structure ensures easy handling and installation
High mounting height accommodates a variety of device equipment
Built to meet IEC 81346 2 reference codes for compliance and safety
Provides a clean and professional finish for improved aesthetics
Specifically designed to support cabinet installations effectively
Related links
- Siemens Sheet Steel Cover Plate 25 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover Plate 25 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 80 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 80 mm L for Use with SIVACON S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Plain 800mm W 25 mm L for Use with SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Cover Plate 400mm W, 2 m L For Use With SIVACON S4
