Phoenix Contact Polyamide Cover Plate, 52mm W, 150 mm L for Use with Panel Cutouts
- RS Stock No.:
- 599-224
- Mfr. Part No.:
- 1660397
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP921.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP6,614.70
(exc. VAT)
PHP7,408.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP6,614.70 | PHP661.47 | - |
| 5 + | PHP6,430.34 | PHP643.034 | PHP921.80 |
*price indicative
- RS Stock No.:
- 599-224
- Mfr. Part No.:
- 1660397
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover Plate | |
| Thickness | 52mm | |
| Width | 52mm | |
| Length | 150mm | |
| Material | Polyamide | |
| For Use With | Panel Cutouts | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover Plate | ||
Thickness 52mm | ||
Width 52mm | ||
Length 150mm | ||
Material Polyamide | ||
For Use With Panel Cutouts | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Cover Plate offers a robust solution for panel cutouts of type B24/HV16, providing durability and reliability for various applications. Designed to enhance accessibility and safety, the cover plate is crafted from high quality materials, ensuring a consistent performance even in challenging environments. The product features a sleek, grey finish and boasts a thickness of 3.5 mm, making it an ideal choice for industrial settings. With its efficient design, the cover plate not only meets but exceeds standard requirements, ensuring maximum functionality and ease of installation.
Efficient installation features for user convenience
Grey finish complements various industrial environments
Designed to operate effectively within a wide temperature range
Ample weight ensures stability in assembly applications
Environmental compliance assures safe usage
Related links
- Phoenix Contact Polyamide Cover Plate 86 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate Type B24 150 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate Type B10/HV3 103 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Grey Enclosure Mount Hardware B16 Type HV6 123 mm L for Use with Panel Cutouts
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 123 mm x 52mm
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 103 mm x 40mm
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts 3.5 mm x 87 mm x 40mm
- Hammond Silicone Satin Texture Mounting Plate Enclosure Mount Plate 108 mm L for Use with Flanged 1555 CF and
