Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts 3.5 mm x 87 mm x 40mm
- RS Stock No.:
- 517-311
- Mfr. Part No.:
- 1660342
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,843.05
(exc. VAT)
PHP6,544.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,843.05 | PHP584.305 |
*price indicative
- RS Stock No.:
- 517-311
- Mfr. Part No.:
- 1660342
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover Plate | |
| Accessory Type | Cover Plate | |
| Length | 87mm | |
| For Use With | Wall Cutouts | |
| Width | 40mm | |
| Material | Polyamide | |
| Height | 3.5mm | |
| IP Rating | IP54 | |
| Series | HC-B | |
| Standards/Approvals | UL 94 HB | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover Plate | ||
Accessory Type Cover Plate | ||
Length 87mm | ||
For Use With Wall Cutouts | ||
Width 40mm | ||
Material Polyamide | ||
Height 3.5mm | ||
IP Rating IP54 | ||
Series HC-B | ||
Standards/Approvals UL 94 HB | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HEAVYCON cover plate designed for wall cutouts of type D15. The plate is 3.5 mm thick and comes in gray color. It provides reliable sealing and protection for unused openings in industrial applications.
IP54 protection rated
Material is PA
Related links
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 103 mm x 40mm
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 123 mm x 52mm
- Phoenix Contact HC-B-G-MULTI01-PLBK Series Black Polyamide Cable Gland 10 mm min. IP66
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414254
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414248
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414249
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414251
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414247
