Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414249
- RS Stock No.:
- 207-5683
- Mfr. Part No.:
- 1414249
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP469.12
(exc. VAT)
PHP525.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP469.12 |
| 5 + | PHP422.21 |
*price indicative
- RS Stock No.:
- 207-5683
- Mfr. Part No.:
- 1414249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-B | |
| Standards/Approvals | UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-B | ||
Standards/Approvals UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact adapter which is made up of plastic material and black in color. It has NBR seal material.
Ambient temperature -40 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414254
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414248
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414251
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414247
- Phoenix Contact HC-B Series Heavy Duty Power Connector Housing, 1414252
- Phoenix Contact HC-B 24-A-UT-PER-M Series Heavy Duty Power Connector 2 Row, 1648108
- Phoenix Contact HC-B 10-A-DT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648403
- Phoenix Contact HC-B 6-A-UT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648024
