Phoenix Contact Polyamide Cover Plate Type B24, 52mm W, 150 mm L for Use with Panel Cutouts
- RS Stock No.:
- 567-286
- Mfr. Part No.:
- 1661037
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP7,557.02
(exc. VAT)
PHP8,463.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,557.02 | PHP755.702 |
*price indicative
- RS Stock No.:
- 567-286
- Mfr. Part No.:
- 1661037
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cover Plate | |
| Sub Type | Type B24 | |
| Thickness | 52mm | |
| Width | 52mm | |
| Length | 150mm | |
| Material | Polyamide | |
| For Use With | Panel Cutouts | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cover Plate | ||
Sub Type Type B24 | ||
Thickness 52mm | ||
Width 52mm | ||
Length 150mm | ||
Material Polyamide | ||
For Use With Panel Cutouts | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cover plate is expertly designed for wall cutouts of type B24, ensuring a secure and organised installation for various electronic applications. Crafted with a robust 7 mm thickness and a sleek grey finish, it not only complements your equipment but also enhances its protective qualities. With an IP54 degree of protection, this product is resilient against dust and moisture, making it suitable for diverse environmental conditions. Its carefully calculated dimensions include a width of 52 mm and a length of 150 mm, which guarantee a precise fit while maintaining structural integrity.
Flammability rated according to UL 94 HB for enhanced safety
Offers IP54 protection against dust and water
Weighty construction ensures stability and durability
Manufactured from high quality PA material for longevity
Facilitates easy assembly with clear installation dimensions
Comes packaged in units of 10 for convenient purchasing
Related links
- Phoenix Contact Polyamide Cover Plate 150 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate Type B10/HV3 103 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate 86 mm L for Use with Panel Cutouts
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 123 mm x 52mm
- Phoenix Contact Polyamide Grey Enclosure Mount Hardware B16 Type HV6 123 mm L for Use with Panel Cutouts
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 103 mm x 40mm
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts 3.5 mm x 87 mm x 40mm
- Phoenix Contact Light Grey Polyamide Cover Plate 41.8mm
