Phoenix Contact Polyamide Cover Plate Type B10/HV3, 52mm W, 103 mm L for Use with Panel Cutouts
- RS Stock No.:
- 567-283
- Mfr. Part No.:
- 1660371
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,314.12
(exc. VAT)
PHP7,071.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,314.12 | PHP631.412 |
*price indicative
- RS Stock No.:
- 567-283
- Mfr. Part No.:
- 1660371
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Type B10/HV3 | |
| Product Type | Cover Plate | |
| Thickness | 52mm | |
| Width | 52mm | |
| Length | 103mm | |
| Material | Polyamide | |
| For Use With | Panel Cutouts | |
| Standards/Approvals | Flammability rating according to UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Type B10/HV3 | ||
Product Type Cover Plate | ||
Thickness 52mm | ||
Width 52mm | ||
Length 103mm | ||
Material Polyamide | ||
For Use With Panel Cutouts | ||
Standards/Approvals Flammability rating according to UL 94 HB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Heavy Duty Cover Plate is designed to provide robust protection and support for panel cutouts of type B10/HV3. With a thickness of 3.5 mm and a sophisticated grey finish, it seamlessly enhances aesthetic appeal while ensuring functionality. Engineered for durability, the cover plate ensures a secure fit and contributes to the overall integrity of electrical installations. Its design caters to a wide range of applications, blending perfectly with diverse environments, from industrial sites to modern workplaces.
Maintains a degree of protection rated at IP54 which ensuring resilience against dust and moisture
Flammability rated according to UL 94 HB providing peace of mind in safety standards
Compact dimensions aid in easy integration into existing systems without the need for significant adjustments
Designed with precise drill hole distances for effortless installation and standardisation in assembly
Eco friendly design adheres to EU RoHS and REACH requirements affirming its commitment to sustainability
Related links
- Phoenix Contact Polyamide Cover Plate Type B24 150 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate 86 mm L for Use with Panel Cutouts
- Phoenix Contact Polyamide Cover Plate 150 mm L for Use with Panel Cutouts
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 123 mm x 52mm
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts x 103 mm x 40mm
- Phoenix Contact HC-B Series Polyamide Cover Plate for Use with Wall Cutouts 3.5 mm x 87 mm x 40mm
- Phoenix Contact Light Grey Polyamide Cover Plate 41.8mm
- Phoenix Contact Polyamide Grey Enclosure Mount Hardware B16 Type HV6 123 mm L for Use with Panel Cutouts
