TE Connectivity Polyamide Cable Entry Plate for Use with Connectorized & Non Connectorized Cables 20 mm x 72.8 mm x 61mm

N

Subtotal (1 unit)*

PHP2,351.20

(exc. VAT)

PHP2,633.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,351.20

*price indicative

RS Stock No.:
828-659
Mfr. Part No.:
2499690-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Entry Panel

Accessory Type

Cable Entry Plate

Length

72.8mm

For Use With

Connectorized & Non Connectorized Cables

Width

61mm

Material

Polyamide

Height

20mm

Colour

Black

IP Rating

IP66

Standards/Approvals

UL Listed (E547050)

Hazardous Area Certification

No

COO (Country of Origin):
DE
The TE Connectivity Connector frame offers a reliable solution for cable entry into industrial enclosures, designed specifically for high-density cable routing applications, maintaining optimal ingress protection and allowing for efficient space management.

Includes support for up to eight grommets for increased functionality

Constructed from glass Fibre reinforced polyamide for added durability

Operates effectively in temperatures ranging from -40 °C to +100 °C

Achieves an ingress protection rating of IP66, ensuring superior defence against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy