TE Connectivity Polyamide Cable Entry Plate for Use with Connectorized & Non Connectorized Cables 20 mm x 96.5 mm x 61mm
- RS Stock No.:
- 828-658
- Mfr. Part No.:
- 2499690-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP2,679.44
(exc. VAT)
PHP3,000.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,679.44 |
*price indicative
- RS Stock No.:
- 828-658
- Mfr. Part No.:
- 2499690-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Entry Plate | |
| Product Type | Cable Entry Panel | |
| Length | 96.5mm | |
| For Use With | Connectorized & Non Connectorized Cables | |
| Width | 61mm | |
| Material | Polyamide | |
| Height | 20mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Listed (E547050) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Entry Plate | ||
Product Type Cable Entry Panel | ||
Length 96.5mm | ||
For Use With Connectorized & Non Connectorized Cables | ||
Width 61mm | ||
Material Polyamide | ||
Height 20mm | ||
Colour Black | ||
IP Rating IP66 | ||
Standards/Approvals UL Listed (E547050) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector frame offers a reliable solution for cable entry into industrial enclosures, designed specifically for high-density cable routing applications, maintaining optimal ingress protection and allowing for efficient space management.
Includes support for up to eight grommets for increased functionality
Constructed from glass Fibre reinforced polyamide for added durability
Operates effectively in temperatures ranging from -40 °C to +100 °C
Achieves an ingress protection rating of IP66, ensuring superior defence against dust and water
Related links
- TE Connectivity Polyamide Cable Entry Plate for Use with Connectorized & Non Connectorized Cables 20 mm x 72.8 mm x 61mm
- TE Connectivity Polyamide Cable Entry Plate for Use with Connectorized & Non Connectorized Cables 20 mm x 143.5 mm x
- TE Connectivity Polyamide Cable Entry Plate for Use with Connectorized & Non Connectorized Cables 20 mm x 116.5 mm x
- Red Lion PAXLCL Indicator Multi-Function Panel Meters for Temperature Pressure, 49.5 mm x 96.5 mm
- HENSEL KKL Series Copper Main Line Branch Terminal x 19 mm x 61mm
- Elesa Matt Polyamide Friction with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 96.5 mm x 97.5mm x 35 mm
- Red Lion PAXD LED Digital Panel Multifunction Meter for Current Temperature 96.5 mm x 49.5 mm
