Schneider Electric NSY Series Locking System for Use with Enclosure
- RS Stock No.:
- 654-393
- Mfr. Part No.:
- NSYLCK14SF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP38,851.37
(exc. VAT)
PHP43,513.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,851.37 |
*price indicative
- RS Stock No.:
- 654-393
- Mfr. Part No.:
- NSYLCK14SF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking System | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Colour | White | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking System | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Colour White | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Locking system is a robust and reliable solution designed for single-door electrical enclosures with a height of 1400 mm. Compatible with PanelSeT SF and SM ranges, it ensures secure door closure through a durable rod-based mechanism. Built from zinc-plated steel, the locking kit offers enhanced corrosion resistance and supports multi-point locking configurations.
Durable construction
Quick installation
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Locking System For Use With Multi Purpose
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure 800 mm x 1.2 m x 800mm
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure Panelset S3D 6G 300 mm x 600 mm x 400mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Handle for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
