Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- RS Stock No.:
- 654-985
- Mfr. Part No.:
- NSYSMPB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,407.85
(exc. VAT)
PHP3,816.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,407.85 |
*price indicative
- RS Stock No.:
- 654-985
- Mfr. Part No.:
- NSYSMPB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mounting plate fixing brackets are expertly designed for versatile mounting applications, providing robust support for mounting plates in various enclosures. Constructed from high-quality steel with a zinc-coated finish, these brackets ensure durability and corrosion resistance. Ideal for a range of multi-purpose settings, they allow for an adjustable depth every 25 mm, accommodating different structural requirements. Capable of supporting up to 600 kg, these fixing brackets are engineered for dependability, making them an essential accessory for any mounting setup.
Constructed from durable steel for long-lasting use
Zinc-coated surface finish enhances corrosion resistance
Adjustable depth feature offers flexibility for mounting configurations
Supports a permanent permissible load of up to 600 kg
Packaged conveniently for easy handling and distribution
Sets include four bracket fixing elements for comprehensive installation
Designed specifically for compatibility with PanelSeT SM range
Ideal for use in various structural environments on enclosure structures
Related links
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 7.5 mm x 47 mm x 400mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 250 mm x 30 mm x 600mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.4 m x 250mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 1 m x 50 mm x 50mm
- Schneider Electric NSY Series Steel Assembly Kit for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
