Schneider Electric NSY Series Handle for Use with Enclosure

Subtotal (1 unit)*

PHP4,595.53

(exc. VAT)

PHP5,146.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,595.53

*price indicative

RS Stock No.:
654-317
Mfr. Part No.:
NSYAEDL1242S3HD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Handle

Product Type

Enclosure Accessory

For Use With

Enclosure

Series

NSY

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Handle lock 1242 with key is designed for heavy duty applications and is mounted on the door. It is compatible with S3HD and fits Panel Set S3HD doors. The device composition includes one handle with key lock and one key.

Quantity per set of 1

Lock type key lock

Type of key lock cylindrical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy