Schneider Electric NSY Series Handle for Use with Enclosure
- RS Stock No.:
- 654-318
- Mfr. Part No.:
- NSYAEDL405S3HD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,818.66
(exc. VAT)
PHP5,396.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,818.66 |
*price indicative
- RS Stock No.:
- 654-318
- Mfr. Part No.:
- NSYAEDL405S3HD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Handle | |
| Product Type | Enclosure Accessory | |
| For Use With | Enclosure | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Handle | ||
Product Type Enclosure Accessory | ||
For Use With Enclosure | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Handle lock 405 with key is a heavy duty handle designed for mounting on the door. It is compatible with S3HD and fits Panel Set S3HD doors. The device composition includes one handle with key lock and one key.
Quantity per set of 1
Lock type key lock
Type of key lock cylindrical
Related links
- Schneider Electric NSY Series Handle for Use with Enclosure
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Panel for Use with Enclosure
- Schneider Electric NSY Series Galvanised Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Polyamide 6 Cap for Use with Enclosure
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 600 mm
