Schneider Electric NSY Series Steel Hinge for Use with SD Compact Control Desk
- RS Stock No.:
- 654-274
- Mfr. Part No.:
- NSYHSD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,065.38
(exc. VAT)
PHP12,393.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,065.38 |
*price indicative
- RS Stock No.:
- 654-274
- Mfr. Part No.:
- NSYHSD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge | |
| For Use With | SD Compact Control Desk | |
| Material | Steel | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge | ||
For Use With SD Compact Control Desk | ||
Material Steel | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Hinges for SD compact control desks are spare parts designed for reliable door movement. They provide smooth operation and secure attachment for control desk panels. Made from durable materials, they ensure long-term performance in industrial environments. These hinges are compatible with SD desk enclosures. They support Schneiders quality and sustainability standards
Designed for SD compact control desks
Ensures smooth and secure door movement
Durable and easy to install
Related links
- Schneider Electric NSY Series Steel Bin Lid for Use with SD Compact Control Desk 127 mm x 1.143 m x 480mm
- Schneider Electric NSY Series Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Galvanised Steel Hinge for Use with Enclosure
- Schneider Electric NSY Series Sheet Steel Cover for Use with SD Control Desk With Console 536 mm x 1.2 m x 1.2m
- Schneider Electric NSY Series Steel Fixing Lug for Use with Panelset Sbx 12 mm x 74 mm x 42mm
- Schneider Electric NSY Series Steel Roof Plate for Use with Enclosure 7.5 mm x 796 mm x 396mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure 27 mm x 800 mm x 40mm
- Schneider Electric NSY Series Steel Rail for Use with Enclosure x 60 mm x 40mm
