Schneider Electric NSY Series PP, TPE Cable Entry Membrane for Use with Cable Entrance Fl21 25 mm x 215 mm x 86mm
- RS Stock No.:
- 654-316
- Mfr. Part No.:
- NSYAECPFLA25
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,861.74
(exc. VAT)
PHP5,445.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,861.74 |
*price indicative
- RS Stock No.:
- 654-316
- Mfr. Part No.:
- NSYAECPFLA25
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable Entry Membrane | |
| Product Type | Enclosure Accessory | |
| Length | 215mm | |
| For Use With | Cable Entrance Fl21 | |
| Width | 86mm | |
| Material | PP, TPE | |
| Height | 25mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable Entry Membrane | ||
Product Type Enclosure Accessory | ||
Length 215mm | ||
For Use With Cable Entrance Fl21 | ||
Width 86mm | ||
Material PP, TPE | ||
Height 25mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Schneider Electric Membrane for cable entrance FL21 features 25 entrances including 3 of 30 mm, 6 of 18 mm, and 16 of 14 mm. It is designed for multi-purpose applications and is compatible with Panel Set S3D compact enclosures, Panel Set CRN compact enclosures, and Panel Set SF suitable enclosures. It comes as a set of one.
Mounting support cable gland plate body of enclosure
Material TPE thermoplastic elastomer, SBS styrene butadiene styrene, PP polypropylene, SEBS styrene ethylene butylene styrene
Pulling force 20 daN
Total cable entry number 25
Related links
- Schneider Electric NSY Series Polypropylene Cable Entry Membrane for Use with Cable Entrance Fl21 25 mm x 215 mm x 86mm
- Schneider Electric FL21 Series Thermoplastic Elastomer Cable Entry Membrane for Use with Spacial (Spacial S3D) Compact
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 24 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
- Schneider Electric NSY Series Thermoplastic Elastomer Plug for Use with Cable Entry Grommet 22 mm x 220 m x 28mm
- Schneider Electric Mureva Styl Series Thermoplastic Elastomer Cable Entry Membrane for Use with Mureva Styl x 71 mm x
- OKW A90 Series ABS Senso-Case for Use with Ergonomic Plastic Enclosure for Single Handed Operation 45 mm x 180 mm x 86mm
- Rittal SZ Series Polypropylene Cable Entry Seal for Use with Enclosures
