Schneider Electric NSY Series Polypropylene Cable Entry Membrane for Use with Cable Entrance Fl21 25 mm x 215 mm x 86mm
- RS Stock No.:
- 654-301
- Mfr. Part No.:
- NSYAECPFLA33
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,861.74
(exc. VAT)
PHP5,445.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,861.74 |
*price indicative
- RS Stock No.:
- 654-301
- Mfr. Part No.:
- NSYAECPFLA33
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cable Entry Membrane | |
| Length | 215mm | |
| For Use With | Cable Entrance Fl21 | |
| Width | 86mm | |
| Material | Polypropylene | |
| Height | 25mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cable Entry Membrane | ||
Length 215mm | ||
For Use With Cable Entrance Fl21 | ||
Width 86mm | ||
Material Polypropylene | ||
Height 25mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Schneider Electric Membrane for cable entrance FL21 is designed with 33 entrances, including 9 openings of 18 millimeters and 24 openings of 14 millimeters, allowing efficient cable management. It offers IP65 degree of protection, ensuring resistance against dust and water ingress. The membrane complies with ASTM G154 - 06 and EN 50262 standards. It is suitable for a wide range of environments with an operating ambient air temperature from minus 40 to 85 degrees Celsius.
Mounting support is cable gland plate and body of enclosure
Material is TPE thermoplastic elastomer SBS SEBS and PP polypropylene
Pulling force is 20 daN
Total cable entry number is 33
Related links
- Schneider Electric NSY Series Polypropylene Cable Entry Membrane for Use with Cable Entrance Fl21 25 mm x 215 mm x 86mm
- Schneider Electric FL21 Series Thermoplastic Elastomer Cable Entry Membrane for Use with Spacial (Spacial S3D) Compact
- OKW A90 Series ABS Senso-Case for Use with Ergonomic Plastic Enclosure for Single Handed Operation 45 mm x 180 mm x 86mm
- Eaton Moeller Series Plate for Use with T5 T5B 1 mm x 86 mm x 86mm
- Bopla Bocube Alu Series Aluminium Bracket for Use with Bocube Alu Series 86 mm x 86mm
- Bopla BA WL 08 Series Aluminium Wall Mount Bracket for Use with Bocube Alu Series 86 mm x 86mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 22 mm x 600 mm x 600mm
- Schneider Electric NSY Series Steel Cable Entry Plate for Use with Cable 24 mm x 600 mm x 600mm
