Schneider Electric Mureva Styl Series TPE Cable Entry Membrane for Use with Mureva Styl x 71 mm x 71mm
- RS Stock No.:
- 357-105
- Mfr. Part No.:
- MUR34007
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP738.55
(exc. VAT)
PHP827.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP738.55 |
*price indicative
- RS Stock No.:
- 357-105
- Mfr. Part No.:
- MUR34007
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable Entry Membrane | |
| Product Type | Enclosure Accessory | |
| Length | 71mm | |
| For Use With | Mureva Styl | |
| Width | 71mm | |
| Material | TPE | |
| IP Rating | IP44 | |
| Series | Mureva Styl | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable Entry Membrane | ||
Product Type Enclosure Accessory | ||
Length 71mm | ||
For Use With Mureva Styl | ||
Width 71mm | ||
Material TPE | ||
IP Rating IP44 | ||
Series Mureva Styl | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Sealing membrane is compatible with the Mureva Styl range. It has a white (RAL 9003) colour tint and is designed for flush mounting. It features 1 gang and is suitable for both indoor and outdoor use, offering reliable sealing for various installations.
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric FL21 Series Thermoplastic Elastomer Cable Entry Membrane for Use with Spacial (Spacial S3D) Compact
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoLink Enclosures 5 mm x 71 mm x 43mm
- Schneider Electric Mureva Styl Series Polypropylene Cover for Use with Mureva Styl
- Schneider Electric Mureva Styl Series Turn to Release Emergency Stop Push Button IP55
- Schneider Electric Mureva Styl Series Push Button Switch IP55 250 V ac
- Schneider Electric Mureva Styl Series Key Release Emergency Stop Push Button 22 mm Cutout, IP55
- Schneider Electric NSY Series Thermoplastic Elastomer Plug for Use with Cable Entry Grommet 22 mm x 220 m x 28mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 84mm 19 mm
