Schneider Electric Mureva Styl Series Polypropylene Cover for Use with Mureva Styl
- RS Stock No.:
- 358-342
- Mfr. Part No.:
- MUR34206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP573.51
(exc. VAT)
PHP642.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP573.51 |
*price indicative
- RS Stock No.:
- 358-342
- Mfr. Part No.:
- MUR34206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| For Use With | Mureva Styl | |
| Material | Polypropylene | |
| Series | Mureva Styl | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
For Use With Mureva Styl | ||
Material Polypropylene | ||
Series Mureva Styl | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Cover is compatible with the Mureva wall fixing range and comes in a grey colour tint. It is sold in a set of 20, with a sale per indivisible quantity of 1. The cover is made of PP (polypropylene), ensuring durability and resistance to various chemical agents, including alcohol (70%) and alcohol (96%).
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Mureva Styl Series Thermoplastic Elastomer Cable Entry Membrane for Use with Mureva Styl x 71 mm x
- Schneider Electric Mureva Styl Series Turn to Release Emergency Stop Push Button IP55
- Schneider Electric Mureva Styl Series Key Release Emergency Stop Push Button 22 mm Cutout, IP55
- Schneider Electric Mureva Styl Series Push Button Switch IP55 250 V ac
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 2 Gangs 54 mm 147mm 54 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76mm 54 mm
- Schneider Electric Mureva Styl Grey PP (Polypropylene) NF Surface Mount, 2 Gangs 54 mm 76mm 54 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 84mm 19 mm
