Schneider Electric LVS Series Door for Use with Enclosure 35 mm x 1.925 m x 150mm
- RS Stock No.:
- 654-176
- Mfr. Part No.:
- LVS01110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,814.90
(exc. VAT)
PHP15,472.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,814.90 |
*price indicative
- RS Stock No.:
- 654-176
- Mfr. Part No.:
- LVS01110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Plain Door | |
| Length | 1.925m | |
| For Use With | Enclosure | |
| Width | 150mm | |
| Height | 35mm | |
| Series | LVS | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Plain Door | ||
Length 1.925m | ||
For Use With Enclosure | ||
Width 150mm | ||
Height 35mm | ||
Series LVS | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Wicket plain door is designed for seamless integration within PrismaSeT cubicle systems, delivering a robust yet stylish solution for various commercial applications. With dimensions of 1925 mm in height, 150 mm in width, and a depth of 35 mm, this door strikes the perfect balance between functionality and aesthetics. Crafted with a textured matte finish and a protective electrophoresis treatment, it ensures durability while maintaining a clean look. Noteworthy is its RAL 9003 white colour, making it a versatile addition to any environment. Weighing only 5.76 kg, it is lightweight for easy installation and handling, enhancing user convenience while offering a reliable barrier in cubicle settings.
Range compatibility with PrismaSeT and PrismaSeT P cubicles
Constructed with a textured surface finish for added visual appeal
Electrophoresis treatment ensures resilient protective qualities
Low weight enhances ease of installation and manoeuvrability
Designed for effective use as a spare part, ensuring long-term usability
Environmental sustainability through packaging made with recycled materials and no single-use plastic
Conforms to European standards, ensuring compliance with EU RoHS regulations
Halogen-free plastic parts contribute to safety and environmental consciousness
Related links
- Schneider Electric LVS Series Sheet Steel Mounting Plate for Use with Enclosure 35 mm x 1794 mm x 524mm
- Schneider Electric LVS Series Sheet Steel Plate for Use with Enclosure 35 mm x 1794 mm x 675mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 500 mm x 500mm
- Schneider Electric LVS Series Connection Terminal for Use with Enclosure 350 mm x 375 mm x 577mm
- Schneider Electric LVS Series Connector for Use with Enclosure x 150 mm x 10mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 450 mm x 300mm
- Schneider Electric LVS Series Rear Panel for Use with Enclosure 260 mm x 1250 mm x 300mm
- Schneider Electric LVS Series Mounting Plate for Use with Enclosure x 590 mm x 250mm
