Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- RS Stock No.:
- 627-593
- Mfr. Part No.:
- 8GK1383-0KK33
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP112,512.81
(exc. VAT)
PHP126,014.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,512.81 |
*price indicative
- RS Stock No.:
- 627-593
- Mfr. Part No.:
- 8GK1383-0KK33
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Box | |
| Accessory Type | Distribution Box | |
| Length | 250mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 800mm | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Box | ||
Accessory Type Distribution Box | ||
Length 250mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 800mm | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box designed for robust outdoor applications, ensuring reliable performance in challenging environments. Featuring a powder-coated steel enclosure, it guarantees excellent durability and a sleek appearance, making it ideal for various installations. With an IP55 protection class, this unit effectively shields against dust and water ingress, providing peace of mind in outdoor settings. The thoughtful design includes a spacious interior, accommodating easy access for cable entries, while its substantial dimensions allow for efficient component arrangement. This product prioritises safety and compliance, meeting stringent protection class requirements, making it a reliable choice for professional use.
Constructed from high-quality steel for resilience and longevity
Offers a sleek powder-coated finish for enhanced visual appeal
Equipped with an IP55 rating to safeguard against environmental elements
Designed for surface mounting, facilitating straightforward installation
Provides a mounting plate for additional component support
Allows optional side-by-side mounting to optimise space usage
Meets safety class requirements suitable for industrial applications
Compatible with lightning protection systems for added safety
IK09 rated for impact resistance, ensuring durability in various conditions
Designed without outside use suitability to focus on indoor applications
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens Alpha Base for use with ALPHA 630 DIN
- Siemens ALPHA Series Steel Wall Box 1950 mm x 800 mm x 250 mm
- Siemens ALPHA Series Steel Wall Box 1950 mm x 1050 mm x 250 mm
