Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x

Subtotal (1 unit)*

PHP93,974.58

(exc. VAT)

PHP105,251.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP93,974.58

*price indicative

RS Stock No.:
627-592
Mfr. Part No.:
8GK1383-0KK23
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Box

Accessory Type

Distribution Box

Length

250mm

For Use With

ALPHA 630 electrical distribution systems

Width

550mm

Material

Steel

Height

350mm

Colour

Grey

IP Rating

IP55

Series

ALPHA

Standards/Approvals

EAC, CE

COO (Country of Origin):
DE
The Siemens Marshalling box is a robust solution designed to facilitate efficient electrical distribution in a variety of environments. Crafted with a powder-coated steel enclosure, this product exemplifies durability and reliability, making it suitable for projects that demand both safety and performance. With its IP55 protection class, it provides strong resistance against dust and water ingress, ensuring optimal operation in challenging conditions. The compact dimensions allow for versatile installation, whether mounted on a surface or alongside other units. Users will appreciate the detail put into its design, which includes features aimed at enhancing usability and accessibility while complying with rigorous safety standards.

Compact design suitable for space-constrained installations

Constructed from powder-coated steel for enhanced durability

IP55 rating ensures protection against dust and water

Safety class 1 compliance guarantees a safe operational environment

IK09 impact protection provides resilience against mechanical stress

Optional side-by-side mounting feature allows for flexible configurations

Integrates seamlessly with existing lightning protection systems

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy