Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- RS Stock No.:
- 627-591
- Mfr. Part No.:
- 8GK1382-0KK52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP103,671.49
(exc. VAT)
PHP116,112.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,671.49 |
*price indicative
- RS Stock No.:
- 627-591
- Mfr. Part No.:
- 8GK1382-0KK52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Distribution Box | |
| Product Type | Box | |
| Length | 210mm | |
| For Use With | ALPHA 630 electrical distribution systems | |
| Width | 1.3m | |
| Material | Steel | |
| Height | 350mm | |
| Colour | Grey | |
| IP Rating | IP43 | |
| Series | ALPHA | |
| Standards/Approvals | RoHS compliant, Safety class 1, IK protection class IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Distribution Box | ||
Product Type Box | ||
Length 210mm | ||
For Use With ALPHA 630 electrical distribution systems | ||
Width 1.3m | ||
Material Steel | ||
Height 350mm | ||
Colour Grey | ||
IP Rating IP43 | ||
Series ALPHA | ||
Standards/Approvals RoHS compliant, Safety class 1, IK protection class IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Marshalling box stands out as a robust and versatile solution for safeguarding electrical connections in a variety of environments. Designed with durability in mind, it features a powder-coated steel enclosure that offers exceptional protection against dust and moisture, meeting the IP43 rating. Its spacious dimensions of 350 mm in height, 1300 mm in width, and 210 mm in depth provide ample room for cable entry and component mounting, ensuring effortless installation. Whether you're looking to optimise your electrical infrastructure or seeking reliable lightning protection, this box seamlessly integrates into your operational setup, providing peace of mind through its high safety class rating.
The enclosure is designed to meet IP43 protection standards
Crafted from robust steel for enhanced durability
Surface-mounted installation simplifies setup
Optional side-by-side mounting offers flexible installation options
Safety class 1 ensures safe operation in various conditions
IK09 impact protection defends against mechanical stress
Suitable for internal applications to enhance system protection
Net weight of 17.5 kg gives it a sturdy presence
Related links
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 210 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 320 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1250 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 300 mm x 210 mm
