Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 600mm

Subtotal (1 unit)*

PHP3,439.20

(exc. VAT)

PHP3,851.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,439.20

*price indicative

RS Stock No.:
627-383
Mfr. Part No.:
8PQ6000-3BA36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

400mm

For Use With

Modular Installation Devices

Width

600mm

Material

Metal

Series

8PQ

Standards/Approvals

CSA, CE, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens assembly kit for modular installation devices offers a robust and versatile solution for enhancing electrical installations. Designed to fit seamlessly onto DIN rails, this kit features a cover with a width of 600 mm, ensuring ample space for various applications. Crafted from durable metal, it delivers both strength and reliability, making it an ideal choice for demanding environments. This product is not only aesthetically pleasing, thanks to its miscellaneous colour design, but also highly functional, meeting a range of electrical needs. With a net weight of 0.66 kg, it strikes the perfect balance between sturdiness and manageability. The assembly kit embodies siemens commitment to innovation and quality, ensuring that your installations are safe and efficient, with necessary environmental confirmations and certifications.

Designed for modular installations to ensure flexibility in electrical setups

Durable metal construction provides long-lasting reliability in various environments

Compact size allows for efficient use of space within electrical configurations

Miscellaneous colour appearance adds visual appeal to electrical modular installations

Supports efficient assembly on DIN rails for quick and easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy