Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 600 mm x 600mm
- RS Stock No.:
- 627-392
- Mfr. Part No.:
- 8PQ6000-6BA52
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP2,806.68
(exc. VAT)
PHP3,143.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,806.68 |
*price indicative
- RS Stock No.:
- 627-392
- Mfr. Part No.:
- 8PQ6000-6BA52
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Modular Installation Devices | |
| Width | 600mm | |
| Material | Metal | |
| Series | 8PQ | |
| Standards/Approvals | other | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Modular Installation Devices | ||
Width 600mm | ||
Material Metal | ||
Series 8PQ | ||
Standards/Approvals other | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens assembly kit is designed for modular installation devices, offering a versatile solution tailored for the modern industrial environment. With a compact design that measures 600 mm in width, depth, and length, it fits seamlessly into standard DIN rail setups. The robust metal construction not only ensures durability but also adds a sleek aesthetic to your installations. Designed with user accessibility in mind, this product accommodates a 1 x 24 compartment door, providing efficient management of modular installations. Its thoughtful engineering comes with a top plate component, simplifying the installation process while upholding the quality standards associated with siemens products. Ideal for various applications, this kit is not just a component; it represents a commitment to providing high-quality, reliable solutions in contemporary electrical engineering.
Compact dimensions easily integrate into existing systems
Robust metal construction offers enhanced durability
Designed for efficient modular installation management
Includes a convenient top plate for streamlined setups
Optimised for user-friendly access and operation
Versatile application across different industrial settings
Supports a clean and organised modular design aesthetic
Related links
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 600mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 800mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 800 mm x 800mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 400 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 800mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 600mm
