Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 800 mm x 800mm
- RS Stock No.:
- 627-189
- Mfr. Part No.:
- 8PQ6000-6BA53
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP3,248.34
(exc. VAT)
PHP3,638.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,248.34 |
*price indicative
- RS Stock No.:
- 627-189
- Mfr. Part No.:
- 8PQ6000-6BA53
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Modular Installation Devices | |
| Width | 800mm | |
| Material | Metal | |
| Series | 8PQ | |
| Standards/Approvals | other | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Modular Installation Devices | ||
Width 800mm | ||
Material Metal | ||
Series 8PQ | ||
Standards/Approvals other | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens assembly kit for modular installation devices, designed for seamless DIN rail integration, brings exceptional versatility and functionality to your electrical setups. This innovative product features a sleek, metal design, measuring 800 mm in width and depth, providing a robust yet stylish solution for your housing needs. With its well-structured compartment door, this assembly kit ensures easy access and efficient management of your installation devices. Ideal for both commercial and industrial applications, it complements a wide range of setups while adhering to the highest standards of performance and reliability. Its lightweight design, weighing just 0.7 kg, makes installation straightforward without compromising on durability. Every aspect has been thoughtfully considered, from the environmentally friendly packaging to the extensive array of support services available online, ensuring that this product meets all modern operational requirements.
Effortless installation on DIN rails for efficient space management
Constructed from high-quality metal for longevity and durability
Designed with a compartment door facilitating easy access
Lightweight structure simplifies handling and installation processes
Robust dimensions enhance compatibility across various applications
Supports efficient modular installation for versatile electrical setups
Comprehensive online support available for service and technical assistance
Environmentally considerate packaging aligns with modern sustainability practices
Related links
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 800mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 600mm
- Siemens 8PQ Series Metal Assembly Kit for Use with Modular Installation Devices x 600 mm x 600mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Rear 2 m x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 800 mm x 800mm
