Siemens 8PQ Series Divider Panel for Use with Switch Gear Cabinets 1.6 m x 6mm
- RS Stock No.:
- 627-288
- Mfr. Part No.:
- 8PQ3000-3BA47
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,348.95
(exc. VAT)
PHP11,590.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,348.95 |
*price indicative
- RS Stock No.:
- 627-288
- Mfr. Part No.:
- 8PQ3000-3BA47
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Divider Panel | |
| Product Type | Enclosure Accessory | |
| For Use With | Switch Gear Cabinets | |
| Width | 6mm | |
| Height | 1.6m | |
| Series | 8PQ | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Divider Panel | ||
Product Type Enclosure Accessory | ||
For Use With Switch Gear Cabinets | ||
Width 6mm | ||
Height 1.6m | ||
Series 8PQ | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens busbar is designed to meet diverse electrical distribution needs. Featuring a robust mechanical construction, this model ensures optimal performance with every use. Its thoughtful engineering accommodates a sleek design, allowing installation flexibility, whether in commercial settings or industrial environments. The model caters to superior operational demands while offering various environmental approvals, ensuring compliance with stringent standards. Designed for efficiency, it embodies versatility and reliability, making it a perfect choice for modern electrical applications.
Designed for superior performance under varying operational conditions
Meets rigorous environmental standard certifications for sustainable usage
Offers a lightweight structure, easing installation and movement
Accommodates multiple application needs with its flexible design
Equipped with detailed technical documentation for user guidance
Provides access to extensive resources through online support platforms
Related links
- Siemens Sivacon S4 Series Divider Panel for Use with Switch Gear Cabinets 1600 mm x 80mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 300 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 2 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 150 mm x 6mm
