Siemens 8PQ Series Divider Panel for Use with Switch Gear Cabinets 1.6 m x 80mm
- RS Stock No.:
- 627-420
- Mfr. Part No.:
- 8PQ3000-3BA48
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,956.58
(exc. VAT)
PHP12,271.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,956.58 |
*price indicative
- RS Stock No.:
- 627-420
- Mfr. Part No.:
- 8PQ3000-3BA48
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Divider Panel | |
| Product Type | Enclosure Accessory | |
| For Use With | Switch Gear Cabinets | |
| Width | 80mm | |
| Height | 1.6m | |
| Series | 8PQ | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Divider Panel | ||
Product Type Enclosure Accessory | ||
For Use With Switch Gear Cabinets | ||
Width 80mm | ||
Height 1.6m | ||
Series 8PQ | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens busbar boasts a robust mechanical structure and an impressive net weight that assures durability. The main busbar is ingeniously divided for optimal performance, making it an indispensable component for efficient energy distribution. Furthermore, its significant height and depth specifications enhance versatility in varied setups. This product not only promises reliability but also comes with comprehensive certification for general product approval, ensuring compliance with stringent industry standards. Explore additional resources online to optimise your usage and ensure peak application performance.
Designed with a sophisticated mechanical structure for enduring reliability
Complies with rigorous industry standards, ensuring quality assurance
Offers strategic busbar division for enhanced performance capabilities
Provides extensive online resources for assistance and product optimisation
Lightweight design facilitates easy handling and installation in various environments
Related links
- Siemens Sivacon S4 Series Divider Panel for Use with Switch Gear Cabinets 1600 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1600 mm x 1200mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1600 mm x 1000mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 250 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA20 (100 A) 400 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 550 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate 350 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
