Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- RS Stock No.:
- 627-236
- Mfr. Part No.:
- 8PQ5000-2BA31
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,291.16
(exc. VAT)
PHP4,806.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,291.16 |
*price indicative
- RS Stock No.:
- 627-236
- Mfr. Part No.:
- 8PQ5000-2BA31
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 2mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation lateral assembly kit embodies exceptional engineering suitable for demanding industrial environments. Designed specifically to enhance cabinet installations, this product prioritises seamless integration and operational efficiency. With a robust build, it guarantees reliable performance while adhering to stringent safety standards. Its compact dimensions enable easy fitment while maintaining vital specifications for optimal functionality. As a vital component in efficient workflows, this assembly kit promises reliability and precision, making it an indispensable addition to industrial setups.
Versatile design ensures suitability for various industrial applications
Robust construction promises durability and longevity under challenging conditions
Compact dimensions allow efficient use of space in cabinet installations
Engineered for vertical mounting for optimal performance
Net weight ensures ease of handling and installation
Innovatively designed to support effective cable management
Zinc plated surface provides enhanced corrosion resistance
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
