Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- RS Stock No.:
- 627-198
- Mfr. Part No.:
- 8PQ5000-2BA61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,730.47
(exc. VAT)
PHP6,418.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,730.47 |
*price indicative
- RS Stock No.:
- 627-198
- Mfr. Part No.:
- 8PQ5000-2BA61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Kit | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Kit | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Height 2mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation redefines connectivity and structural integrity in electrical installations. Designed with meticulous attention to detail, it offers a robust assembly kit that is perfect for both horizontal application and cabinet installation. The zinc-plated surface not only enhances the aesthetic appeal but also provides superior protection against corrosion, ensuring longevity in demanding environments. With a compact height of just 2 mm and a convenient width of 600 mm, this model integrates seamlessly into various applications while maintaining its structural resilience. Its innovative shape subdivisions effectively cater to diverse configurations, making it a versatile choice for professionals in the industry.
Suitable for horizontal mounting, ensuring efficient space utilisation
Crafted from high-quality sheet steel, guaranteeing durability
Designed with distinct inner subdivisions to accommodate diverse components
Lightweight at 2 kg, simplifying handling and installation
Offers a unique cable entry design that enhances overall functionality
Features a contemporary aesthetic with a zinc-plated finish for added elegance
Compliant with IEC standards, ensuring reliability and safety
Backed by comprehensive product approvals for peace of mind
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 400 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 2 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 5 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 2 mm x 600mm
