Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 400 mm x 600mm
- RS Stock No.:
- 626-872
- Mfr. Part No.:
- 8MF1064-2AF30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP35,258.31
(exc. VAT)
PHP39,489.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,258.31 |
*price indicative
- RS Stock No.:
- 626-872
- Mfr. Part No.:
- 8MF1064-2AF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bottom Plate | |
| Product Type | Bottom Plate | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bottom Plate | ||
Product Type Bottom Plate | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens compartment bottom is characterised by its robust steel construction, ensuring reliability and durability under various operational conditions. With a width of 600 mm and a depth of 400 mm, it fits seamlessly into diverse environments while providing optimal space utilisation. The zinc-plated surface offers not only a contemporary aesthetic but also superior corrosion resistance, making it ideal for demanding industrial settings. Designed to accommodate withdrawable units, it enhances operational efficiency by allowing easy access and maintenance. This product impresses with its thoughtful design tailored to meet the specific needs of modern electrical infrastructures.
Constructed from high-quality steel for enhanced durability
Zinc-plated surface ensures long-lasting protection against rust
Compact dimensions facilitate space-efficient installation
Withdrawable design allows for straightforward maintenance and upgrades
No ventilation component maintains a streamlined appearance
EMC version ensures compliance with electromagnetic compatibility standards
Net weight of 5000 g supports stable installation and integrity
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 800 mm x 600mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 800 mm x 500mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 400 mm x 400mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 800 mm x 400mm
