Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- RS Stock No.:
- 622-686
- Mfr. Part No.:
- 8MF1066-2AF30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP38,046.15
(exc. VAT)
PHP42,611.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,046.15 |
*price indicative
- RS Stock No.:
- 622-686
- Mfr. Part No.:
- 8MF1066-2AF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bottom Plate | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | SIVACON Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bottom Plate | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With SIVACON Enclosure | ||
Width 600mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Compartment bottom designed for maximum adaptability and efficiency, catering to the needs of modern electrical infrastructure. Ideal for various applications, this withdrawable model provides a robust and reliable base for housing electrical components. With its thoughtful zinc-plated finish, it ensures both durability and aesthetic appeal, making it suitable for industrial environments. Its compact dimensions make it easy to integrate into existing installations, while the product's steel construction ensures resilience. This versatile solution seamlessly combines mechanical performance with compliance to high safety standards, offering peace of mind for operators and engineers alike.
Designed with a withdrawable configuration for easy accessibility
Constructed from high quality steel for superior strength and durability
Compact dimensions facilitate simple integration into various spaces
Offers compliance with high safety standards to protect users and assets
Support from extensive online resources and technical documents for enhanced usability
Related links
- Siemens 8MF1 Series Metal Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 600 mm x 600mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with SIVACON Enclosure x 800 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 600 mm x 600mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 400 mm x 600mm
