Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 600mm
- RS Stock No.:
- 622-389
- Mfr. Part No.:
- 8MF1066-2UD10-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,658.44
(exc. VAT)
PHP8,577.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,658.44 |
*price indicative
- RS Stock No.:
- 622-389
- Mfr. Part No.:
- 8MF1066-2UD10-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Top Cover Plate | |
| Length | 600mm | |
| For Use With | Sivacon | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Top Cover Plate | ||
Length 600mm | ||
For Use With Sivacon | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Closed roof top plate is expertly designed to provide superior protection and functionality for your electrical installations. With its robust construction, made from high-quality steel and zinc-plated for enhanced durability, this product promises to withstand various environmental conditions while ensuring optimal operation. The unit boasts a compact and efficient design, measuring 600 mm in both width and depth, making it suitable for a range of applications where space is at a premium. Ideal for indoor use, it excludes cable entry and ventilation, ensuring a streamlined profile that complements any setup. Whether youre looking to upgrade your existing systems or embarking on new installations, this product delivers dependability and peace of mind, backed by Siemens' commitment to quality.
Designed for indoor applications, enhancing overall safety and performance
Zinc plated finish offers resistance to corrosion, ensuring longevity
Sturdy steel construction provides robust support for electrical components
Compact dimensions facilitate easy integration into existing setups
Excludes cable entry and ventilation for a streamlined aesthetic
Related links
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 600 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Ventilation Openings x 600 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 600 mm x 600mm
- Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
