Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- RS Stock No.:
- 626-928
- Mfr. Part No.:
- 8MF1064-2VH
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP14,365.71
(exc. VAT)
PHP16,089.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,365.71 |
*price indicative
- RS Stock No.:
- 626-928
- Mfr. Part No.:
- 8MF1064-2VH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Zinc Plated Steel | |
| Height | 600mm | |
| Colour | Light Grey | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS, UKCA, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Zinc Plated Steel | ||
Height 600mm | ||
Colour Light Grey | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS, UKCA, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof trough designed specifically to provide an enhanced degree of protection, making it an ideal choice for various industrial applications. Crafted with high-quality steel and featuring powder-coated surfaces, this unit ensures durability and resilience against environmental factors. Its compact dimensions of 600 mm in width and 400 mm in depth make it suitable for both indoor and outdoor installations where space is a premium. With a light grey finish (RAL 7035), it seamlessly integrates into professional settings, maintaining a sleek and unobtrusive look. This product stands out by not only meeting standard protection requirements but also excelling in functional design, embodying the perfect blend of reliability and practicality in one essential component.
Offers an increased degree of protection for critical installations
Light grey colour ensures minimal visual impact in professional environments
Constructed from robust steel, ensuring long-lasting performance
Designed without EMC versions, enabling straightforward applications
Lightweight at just 4.8 kg, allowing for easy handling and installation
No cable entry or ventilation options, maintaining streamlined functionality
Tested for quality assurance to meet compliance standards
Facilitates easy access to installation manuals and specifications online
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
