Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- RS Stock No.:
- 626-855
- Mfr. Part No.:
- 8MF1048-2VH
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,723.61
(exc. VAT)
PHP20,970.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,723.61 |
*price indicative
- RS Stock No.:
- 626-855
- Mfr. Part No.:
- 8MF1048-2VH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| Colour | Light Grey | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
Colour Light Grey | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof trough is engineered for superior performance, designed to meet the demands of both safety and functionality. With an increased degree of protection (IPX1), this product ensures reliable operation even in challenging environments. Crafted from robust steel and finished with a powder-coated surface, it stands out for its durability while maintaining a sleek aesthetic in light grey (RAL 7035). This versatile solution is ideal for various applications, confirming its suitability for your specific needs. The thoughtful design caters to those requiring a dependable and efficient product that integrates seamlessly into any setting, enhancing both safety and performance. Its appeal lies in its combination of practicality and stylish design, making it a valuable addition to any project.
Increased degree of protection ensures enhanced safety
Powder-coated surface provides durability against wear and tear
Crafted from robust steel for long-lasting performance
Light grey colour offers a modern and unobtrusive visual appeal
No cable entry or ventilation ensures a clean and secure design
Test certificates available for peace of mind regarding compliance
Special test certificates confirm reliability across varied applications
Links to extensive product resources facilitate informed decisions
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
