Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- RS Stock No.:
- 626-697
- Mfr. Part No.:
- 8MF1020-2CD16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,039.13
(exc. VAT)
PHP20,203.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,039.13 |
*price indicative
- RS Stock No.:
- 626-697
- Mfr. Part No.:
- 8MF1020-2CD16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Strip | |
| Product Type | Assembly Tool | |
| Length | 1.2m | |
| For Use With | Door | |
| Width | 1.2m | |
| Material | Metal | |
| Height | 1.2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Strip | ||
Product Type Assembly Tool | ||
Length 1.2m | ||
For Use With Door | ||
Width 1.2m | ||
Material Metal | ||
Height 1.2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens trim strip, designed for placement above the door, offers both functionality and aesthetic appeal. Featuring a sleek petrol blue colour, it prominently displays the siemens logo, making it an ideal addition for enhancing brand visibility in any setting. Crafted from durable metal, this product not only meets high-quality standards but also integrates seamlessly into a standard rack installation. The thoughtful cutout for indicator lights positioned on the left ensures that operational visibility is not compromised while maintaining a polished look. With a width of 1200 mm, it is perfectly suited for a variety of applications, ensuring your space remains both efficient and stylish.
Durable metal construction ensures long-lasting performance
Eye-catching petrol blue colour enhances the ambience of any environment
Designed to fit above the door for optimal use of vertical space
Incorporates a cutout for convenient placement of indicator lights
Easy installation within standard rack setups
Prominently features the siemens logo for brand recognition
Lightweight design facilitates effortless handling and assembly
Versatile application across various industrial and commercial settings
Related links
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1.2 m x 1.19 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Metal Strip for Use with Door 1 m x 996 mm x 1m
