Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- RS Stock No.:
- 626-678
- Mfr. Part No.:
- 8MF1004-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,367.11
(exc. VAT)
PHP20,571.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,367.11 |
*price indicative
- RS Stock No.:
- 626-678
- Mfr. Part No.:
- 8MF1004-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Accessory Type | Roof Plate | |
| Length | 985mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Accessory Type Roof Plate | ||
Length 985mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof-mounted closed enclosure is expertly designed to combine robust protection and functional elegance. With a sleek, zinc-plated surface and IP55 protection class, this enclosure is ideal for a variety of applications, ensuring reliability whether used indoors or in controlled external environments. Engineered with meticulous attention to detail, it meets the demands of modern infrastructure while maintaining a lightweight profile. The 1000 mm width and 400 mm depth make it a versatile choice for diverse installations, providing ample space without compromising on aesthetics. Trust in the siemens quality to deliver safety and performance tailored for professional use.
Robust zinc-plated surface enhances corrosion resistance
IP55 rating provides exceptional protection against dust and water ingress
Lightweight design simplifies handling and installation processes
Closed enclosure design optimises internal space for components
Meets stringent safety standards for peace of mind in any application
Tailored for versatility, making it suitable for various installation environments
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
