Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- RS Stock No.:
- 626-582
- Mfr. Part No.:
- 8MF1004-2VH
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,351.07
(exc. VAT)
PHP21,673.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,351.07 |
*price indicative
- RS Stock No.:
- 626-582
- Mfr. Part No.:
- 8MF1004-2VH
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Accessory Type | Roof Plate | |
| Length | 999mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| Colour | Light Grey | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Accessory Type Roof Plate | ||
Length 999mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
Colour Light Grey | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof trough is expertly designed to meet increased protection standards, making it an ideal solution for various industrial applications. Crafted from durable steel and finished in a powder-coated light grey (RAL 7035), this product not only withstands the rigours of outdoor environments but also maintains a clean and professional aesthetic. With a width of 1000 mm and a depth of 400 mm, it provides ample space for effective cable management. The roof troughs IPX1 protection class ensures that your electrical installations remain safeguarded against moisture, contributing to operational reliability and longevity. Its lightweight design at just 7 kg supports straightforward installation, catering to the requirements of modern industrial deployment effortlessly.
Designed for enhanced protection against environmental factors
Constructed with robust steel for maximum durability
Light grey powder-coated finish complements various settings
Generates ease of installation due to its lightweight design
Provides reliable moisture protection with an IPX1 rating
Suits various industrial applications needing effective cable management
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
