Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- RS Stock No.:
- 625-203
- Mfr. Part No.:
- 8MF1896-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP95,607.38
(exc. VAT)
PHP107,080.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,607.38 |
*price indicative
- RS Stock No.:
- 625-203
- Mfr. Part No.:
- 8MF1896-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 900mm | |
| Material | Steel | |
| Mounting plate type | Height Adjustable | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 900mm | ||
Material Steel | ||
Mounting plate type Height Adjustable | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is engineered for standard empty enclosures, providing a robust framework that enhances both functionality and aesthetic appeal. This model features a powder-coated finish in RAL 7035, ensuring a light grey appearance that seamlessly complements various environments. With dimensions thoughtfully designed to optimize space, it stands at 1800 mm in height, 900 mm in width, and 600 mm in depth. Made from high-quality steel with a material thickness of 2.5 mm, this structure guarantees durability while accommodating various applications. The overall design prioritises ease of assembly and integration, making it an ideal choice for industries requiring reliable support structures. In addition, it bears multiple certifications that attest to its quality and safety standards, adding an extra layer of confidence for users.
Designed for seamless integration with standard empty enclosures
Finished in light grey, ensuring aesthetic versatility
Constructed from high-strength steel for enhanced durability
Offers a lightweight design without compromising structural integrity
Environmentally friendly with a powder-coated surface
Ensures reliable and safe support with adhered safety standards
Facilitates easy assembly, saving time during setup
Comes with comprehensive support resources from the manufacturer
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Mounting Plate for Use with SIVACON 8MF1 1.8 m x 1.8 m x 900mm
