Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 625-004
- Mfr. Part No.:
- 8MF1885-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP65,268.84
(exc. VAT)
PHP73,101.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,268.84 |
*price indicative
- RS Stock No.:
- 625-004
- Mfr. Part No.:
- 8MF1885-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure is designed specifically for standard empty enclosures, embodying both functionality and robust construction. With an impressive height of 1800 mm and a substantial width and depth, it is tailored to meet the demands of various applications in the industrial sector. The product showcases a zinc-plated finish, providing not only durability but also an attractive aesthetic that integrates seamlessly into any environment. Engineered for strength, it boasts a mechanical design crafted from quality steel with a material thickness that ensures long-lasting performance. This offering stands out as the optimal choice for professionals seeking reliable and efficient structural solutions in their projects.
Designed specifically for standard empty enclosures
Zinc-plated surface offers enhanced durability and corrosion resistance
Constructed from high-quality steel for enduring strength
Significant height and width dimensions for versatile applications
Engineered to support heavy loads with minimal risk of deformation
Lightweight design ensures manageable installation and maintenance
Compatible with various industrial standards for enhanced usability
Provides peace of mind with robust mechanical design
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
