Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- RS Stock No.:
- 624-912
- Mfr. Part No.:
- 8MF1885-2GS40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP70,516.59
(exc. VAT)
PHP78,978.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,516.59 |
*price indicative
- RS Stock No.:
- 624-912
- Mfr. Part No.:
- 8MF1885-2GS40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 800mm | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 800mm | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures redefines reliability and efficiency in industrial settings. Engineered meticulously, this product embodies a robust design that meets the highest standards of quality and performance. With a sleek powder-coated finish in light grey, it is not only functional but also aesthetically pleasing, ensuring that it fits seamlessly into various environments. The structure offers an impressive height of 1800 mm, width of 800 mm, and depth of 500 mm, making it an ideal choice for various applications. Crafted from durable steel, it assures long-lasting stability and strength, and its thoughtful design accommodates a range of configurations to support your project needs effectively.
Exceptional stability provided by high-quality steel construction
Sophisticated powder-coated surface enhances durability
Designed specifically for standard empty enclosures for multifunctional use
Light grey finish offers a contemporary look suited for any environment
Accommodates cost-effective configurations to meet specific project requirements
Engineered to support significant weight without compromising quality
Ideal for various industrial and commercial applications, ensuring versatility
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Corner Housing x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
