Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- RS Stock No.:
- 624-882
- Mfr. Part No.:
- 8MF1826-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP73,304.44
(exc. VAT)
PHP82,100.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,304.44 |
*price indicative
- RS Stock No.:
- 624-882
- Mfr. Part No.:
- 8MF1826-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure for standard empty enclosures stands out with its robust construction and functional design. Crafted for optimal performance, this product offers a reliable solution for electrical installations. Its significant height of 1800 mm and generous width of 1200 mm provide ample space for essential components, ensuring smooth operational workflow. With a thoughtful design that integrates seamlessly into existing environments, the structure's zinc-plated surface not only enhances aesthetics but also provides crucial protection against corrosion. Ideal for various industrial applications, the SIVACON structure underscores durability and stability, making it an excellent choice for professionals seeking high-quality infrastructure solutions.
Designed specifically for standard empty enclosures, ensuring compatibility
Zinc-plated finish enhances longevity and protects against environmental damage
Constructed with a material thickness of 2.5 mm for added strength
Lightweight design at 49 kg facilitates easier handling and installation
Manufactured using high-quality steel for robust performance
Offers a versatile height and width, allowing flexible usage in various settings
Top plate not included, providing a customizable solution for specific requirements
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 900mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
