Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- RS Stock No.:
- 621-649
- Mfr. Part No.:
- 8PQ3000-2BA72
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,850.66
(exc. VAT)
PHP19,992.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,850.66 |
*price indicative
- RS Stock No.:
- 621-649
- Mfr. Part No.:
- 8PQ3000-2BA72
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 850mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 850mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system offers a robust and efficient solution designed for top mounting applications. Featuring a refined assembly kit design, this product is crafted to meet the demanding needs of modern electrical systems. Its impressive dimensions ensure compatibility with a variety of installation scenarios, while the attention to detail in material composition guarantees durability and longevity. Catering to a wide range of industrial environments, the busbar designed not only for functionality but also to provide a safe and reliable power distribution system. Whether you require a dependable connection for your main busbar or simply seek to enhance your existing infrastructure, this product embodies quality and performance, making it the ideal choice for electricians and engineers alike.
Designed specifically for top mounting applications
Optimised for main busbar systems to enhance power distribution
Crafted from high quality sheet steel for superior durability
Suitable for a variety of installation scenarios due to versatile dimensions
Meets robust industry standards for safety and performance
Provides easy access for maintenance and installation tasks
Offers clear installation depth parameters for precise integration
Supports multiple inner subdivision shapes for tailored configurations
Lightweight yet sturdy construction weighing just 9.2 kg
Compliant with international IEC standards for electrical equipment
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
