Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- RS Stock No.:
- 621-410
- Mfr. Part No.:
- 8PQ3000-2BA71
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,573.52
(exc. VAT)
PHP10,722.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,573.52 |
*price indicative
- RS Stock No.:
- 621-410
- Mfr. Part No.:
- 8PQ3000-2BA71
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 225mm | |
| For Use With | SIVACON S4 | |
| Width | 350mm | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 225mm | ||
For Use With SIVACON S4 | ||
Width 350mm | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system offers an innovative solution for efficient power distribution within industrial settings. Designed for optimal performance and versatility, this assembly kit is suitable for installation in compact spaces while maintaining high reliability. With its top mounting position and contemporary sheet steel construction, the system seamlessly integrates into various cabinet configurations. This product stands out for its unique design that caters specifically to the rigorous demands of modern electrical installations, embodying the perfect balance of functionality and durability. Whether you require a robust solution for main busbar configurations or a reliable component for your electrical infrastructure, this product meets those needs with a trusted reputation.
Designed specifically for top mounting to maximise space utilisation
Constructed from high quality sheet steel for enhanced durability
Assembly kit design facilitates straightforward installation
Net weight is carefully considered for ease of handling
Versatile suitability for a range of main busbar applications
Efficient cable management ensures streamlined operations
Compatible with a variety of cabinets due to adjustable dimensions
Backed by a reputation for reliability in electrical infrastructure
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 350mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 800mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 200mm
