Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 850mm

Subtotal (1 unit)*

PHP23,179.11

(exc. VAT)

PHP25,960.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,179.11

*price indicative

RS Stock No.:
621-651
Mfr. Part No.:
8PQ3000-2BA78
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Busbar Accessories

Product Type

Enclosure Accessory

Length

250mm

For Use With

SIVACON S4

Width

850mm

Material

Steel

Series

8PQ3000

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Separation Main Busbar system offers a robust solution designed for seamless integration within industrial applications. Engineered with precision, this assembly kit ensures reliability and quality, essential for efficient operation in demanding environments. With its rear mounting design, it optimises space utilisation while providing easy access for maintenance. This product exemplifies excellence in design, featuring varied inner subdivisions to cater to multiple configurations, thereby enhancing flexibility in installation. The sturdy sheet steel construction guarantees durability, making it an ideal choice for high performance applications that require a dependable power distribution solution.

Compact dimensions allow for versatile installation options

Manufactured from sheet steel for enhanced strength and longevity

Rear mounting position facilitates easy assembly in confined spaces

Designed specifically for main busbar applications which ensuring optimal performance

Customisable with various inner subdivision shapes for tailored configurations

Lightweight design enables straightforward handling and installation

Compliant with IEC 81346 2 which ensuring adherence to international standards

Supports multiple approvals reflecting its reliability in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy