Siemens 8PQ3000 Series Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1m
- RS Stock No.:
- 621-692
- Mfr. Part No.:
- 8PQ3000-1BA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP30,808.98
(exc. VAT)
PHP34,506.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,808.98 |
*price indicative
- RS Stock No.:
- 621-692
- Mfr. Part No.:
- 8PQ3000-1BA22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 250mm | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Material | Steel | |
| Series | 8PQ3000 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 250mm | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Material Steel | ||
Series 8PQ3000 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Separation Main Busbar system designed with precision to meet the demands of modern infrastructure setups. Offering a robust assembly kit design, it stands out for its versatile rear installation, ideal for various applications. With its sturdy sheet steel construction, this system assures durability, while its RAL colour options allow compatibility with diverse aesthetic requirements. Engineered for ease of installation, it facilitates effective power distribution through its significant dimensions, making it a reliable choice for professionals seeking efficiency and strength in electrical installations. The system's layout includes inner subdivisions, enhancing its usability for different configurations. Coupling form with function, this busbar system is a key component for reliable electrical management in commercial environments, ready to support future expansions with ease.
Designed specifically for rear mounting applications
Constructed from high quality sheet steel for exceptional durability
Offers flexibility with various shape options for inner subdivisions
Optimised for cabinet installations which ensuring a perfect fit
Lightweight design aids in easier handling and installation
Eliminates the need for additional cable entries streamlining setup
Well suited for applications requiring reliable power distribution
Related links
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 225 mm x 400mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 200mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 800 mm x 1.2m
